Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Wire to Board Cables & Ribbon Cable
Wire to Board Cables
EDAC Wire to Board Cable
RS Stock No.:
666-0018
Mfr. Part No.:
565-005-724-900
Manufacturer:
EDAC
View this category
Discontinued product
RS Stock No.:
666-0018
Mfr. Part No.:
565-005-724-900
Manufacturer:
EDAC
Technical data sheets
Legislation and Compliance
Product Details
Specifications
565 Series Waterproof Connector Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
IP67 Cable Plugs and Sockets, 3A
Pre-terminated IP67 connectors, wire-to-wire with 1m of wire. Latch mechanism prevents misalignment and unintentional disconnection Lightweight, high impact, flame retardant (UL94-VO) PBT housings
Suitable for wire-to-wire connection up to 3A
Tin-plated phosphor-bronze contacts
Insulator withstand voltage: 100Va.c.
Rated Voltage: 250Va.c.
Silicone rubber wire housing seal
Contact resistance: 10mΩ max.
Insulation resistance: 1000MΩ @ 500Vd.c.
Temperature range: -40°C to +105°C
Mating life cycles: 100 min.
IP67 Edac Range
Attribute
Value
Sheath Colour
Black