Molex 5 Way Male PicoBlade to 5 Way Male PicoBlade Wire to Board Cable, 300mm
- RS Stock No.:
- 224-8422
- Mfr. Part No.:
- 2181100503
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 unit)**
MYR21.39
57 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 9 | MYR21.39 |
10 - 24 | MYR19.88 |
25 + | MYR18.24 |
**price indicative
- RS Stock No.:
- 224-8422
- Mfr. Part No.:
- 2181100503
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Molex | |
Connector 1 | PicoBlade | |
Series | PicoBlade | |
Connector 2 | PicoBlade | |
Series Number | 218110 | |
Connector 1 Gender | Male | |
Connector 2 Gender | Male | |
Connector 1 Number of Contacts | 5 | |
Connector 2 Number of Contacts | 5 | |
Pitch | 1.25mm | |
Cable Length | 300mm | |
Connector 2 Number of Rows | 1 | |
Select all | ||
---|---|---|
Manufacturer Molex | ||
Connector 1 PicoBlade | ||
Series PicoBlade | ||
Connector 2 PicoBlade | ||
Series Number 218110 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 1 Number of Contacts 5 | ||
Connector 2 Number of Contacts 5 | ||
Pitch 1.25mm | ||
Cable Length 300mm | ||
Connector 2 Number of Rows 1 | ||
Related links
- Molex 5 Way Male PicoBlade to 5 Way Male PicoBlade Wire to Board...
- Molex 5 Way Male PicoBlade to 5 Way Male PicoBlade Wire to Board...
- Molex 5 Way Male PicoBlade to 5 Way Male PicoBlade Wire to Board...
- Molex 5 Way Male PicoBlade to 5 Way Male PicoBlade Wire to Board...
- Molex 5 Way Male PicoBlade to 5 Way Male PicoBlade Wire to Board...
- Molex 5 Way Male PicoBlade Unterminated Wire to Board Cable, 300mm
- Molex 5 Way Female PicoBlade to 5 Way Male PicoBlade Wire to Board...
- Molex 5 Way Female PicoBlade to 5 Way Male PicoBlade Wire to Board...