- RS Stock No.:
- 174-5550
- Mfr. Part No.:
- 45136-0201
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 174-5550
- Mfr. Part No.:
- 45136-0201
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Mega-Fit-to-Mega-Fit Off-the-Shelf (OTS) Cable Assembly, Dual Row, 150.00mm Length, Matte Tin Plated, 2 Circuits, Black
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Mega-Fit |
Connector 1 | Mega-Fit |
Connector 2 | Mega-Fit |
Series Number | 45136 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 2 |
Connector 2 Number of Contacts | 2 |
Connector 1 Housing Gender | Female |
Connector 2 Housing Gender | Female |
Pitch | 5.7mm |
Sheath Colour | Black |
Cable Length | 150mm |
Voltage Rating | 600 V |
Current Rating | 23 A |
Contact Plating | Matte Tin |