- RS Stock No.:
- 918-2413
- Mfr. Part No.:
- PINTEL4BT/1216
- Manufacturer:
- Sibille
Discontinued product
- RS Stock No.:
- 918-2413
- Mfr. Part No.:
- PINTEL4BT/1216
- Manufacturer:
- Sibille
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Sibille PINTEL4BT/1216 Cable Strippers
The PINTEL4BT/1216 series of cable stripping pliers from Sibille. Designed to remove the sectoral phases of cables network by rotation. Featuring a 3 position head that can penetrate 1.2 mm, 1.6 mm or 1.8 mm.
Features and Benefits:
Oscillating cable support for a better guidance
For use with cable from Ø10 to 30 mm
Penetration in circular cut: 1.2 mm
Penetration in longitudinal cut : 1.2 mm, 1.6 mm, 1.8 mm
For use with cable from Ø10 to 30 mm
Penetration in circular cut: 1.2 mm
Penetration in longitudinal cut : 1.2 mm, 1.6 mm, 1.8 mm
Specifications
Attribute | Value |
---|---|
Stripping Range | 10 → 30mm |
Minimum Size | 10mm |
Maximum Size | 30mm |
Overall Length | 260 mm |
Series | 4BT |