Phoenix Contact QUICK WIREFOX 6 NEUTRAL Series Wire Stripper, 0.08mm Min, 6.0mm Max, 205 mm
- RS Stock No.:
- 858-4102
- Mfr. Part No.:
- 1204588
- Manufacturer:
- Phoenix Contact
View all Wire Strippers
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR497.61
units | Per Unit |
1 + | MYR497.61 |
- RS Stock No.:
- 858-4102
- Mfr. Part No.:
- 1204588
- Manufacturer:
- Phoenix Contact
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Stripping tool for cables with PVC insulation, stripping range: 0.08 to 6 mm², wire cutting up to 6 mm² flexible or 4 mm² rigid
Specifications
Attribute | Value |
Cable Type | Round |
Stripping Range | 0.08 → 6mm² |
Minimum Size | 0.08mm |
Maximum Size | 6.0mm |
Overall Length | 205 mm |
Series | QUICK WIREFOX 6 NEUTRAL |