- RS Stock No.:
- 399-1101
- Mfr. Part No.:
- 20450
- Manufacturer:
- Jokari
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR385.38
Units | Per Unit |
1 + | MYR385.38 |
- RS Stock No.:
- 399-1101
- Mfr. Part No.:
- 20450
- Manufacturer:
- Jokari
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Automatic wire stripper
High-precision automatic wire stripper.
Ergonomic.
Designed for stripping difficult insulations: rubber, silicon, TPE and so on.
Stripping length scale.
Ergonomic.
Designed for stripping difficult insulations: rubber, silicon, TPE and so on.
Stripping length scale.
Specifications
Attribute | Value |
---|---|
Stripping Range | 0.5 → 4mm² |
Minimum Size | 0.5mm |
Overall Length | 140 mm |