- RS Stock No.:
- 287-8962
- Mfr. Part No.:
- T3757ESD 2
- Manufacturer:
- CK
Discontinued product
- RS Stock No.:
- 287-8962
- Mfr. Part No.:
- T3757ESD 2
- Manufacturer:
- CK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
ESD stripping tool
Easy-to-use stripping tool
Range from 0.25 to 0.8 mm.
Can be used in ESD areas.
Range from 0.25 to 0.8 mm.
Can be used in ESD areas.
Caution
For safety reasons, electrostatic and antistatic conducting tools must not be used, under any circumstances, for work with live wires since they have no isolating properties!
Specifications
Attribute | Value |
---|---|
Cable Type | Wire |
Stripping Range | 0.25, 0.30, 0.40, 0.50, 0.60, 0.80mm |
Minimum Size | 0.25mm |
Maximum Size | 0.8mm |
Overall Length | 98 mm |