- RS Stock No.:
- 908-3521
- Mfr. Part No.:
- SMS9R1
- Manufacturer:
- Souriau
600 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR19.034
Units | Per Unit | Per Pack* |
5 - 45 | MYR19.034 | MYR95.17 |
50 - 245 | MYR18.654 | MYR93.27 |
250 - 495 | MYR18.278 | MYR91.39 |
500 - 745 | MYR17.908 | MYR89.54 |
750 + | MYR17.55 | MYR87.75 |
*price indicative |
- RS Stock No.:
- 908-3521
- Mfr. Part No.:
- SMS9R1
- Manufacturer:
- Souriau
Legislation and Compliance
Product Details
Souriau SMS Series Quick Mating Panel Mount Receptacle Housings
SMS series quick mating panel mount receptacle housings with a compact design that snap and lock into panel cut-outs enabling quick assembly and installation without the need for any additional hardware. These SMS series quick mating panel mount receptacle housings also feature positive housing retention latches and positive polarization keys to prevent mismating.
These SMS series quick mating panel mount connectors use size 16 TRIM TRIO 1.6mm diameter snap-lock pin and socket contacts which need to be purchased separately (see stock number 687-6364 typically)
For mating connectors see SMS series quick mating cable mount plug housings
These SMS series quick mating panel mount connectors use size 16 TRIM TRIO 1.6mm diameter snap-lock pin and socket contacts which need to be purchased separately (see stock number 687-6364 typically)
For mating connectors see SMS series quick mating cable mount plug housings
Souriau SMS Series Quick Mating Wire to Board Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 3 |
Gender | Female |
Mounting Type | Panel Mount |
Series | SMS |
For Use With | Quick Mating PCB Connector |
Body Orientation | Straight |
Length | 16.2mm |
Width | 25mm |
Housing Material | Polyamide |