Wurth Elektronik, WR-MPC4 Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 828-4736
- Mfr. Part No.:
- 649004113322
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 5 units)**
MYR7.70
135 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
5 - 95 | MYR1.54 | MYR7.70 |
100 - 370 | MYR1.494 | MYR7.47 |
375 - 1495 | MYR1.454 | MYR7.27 |
1500 - 2995 | MYR1.412 | MYR7.06 |
3000 + | MYR1.374 | MYR6.87 |
**price indicative
- RS Stock No.:
- 828-4736
- Mfr. Part No.:
- 649004113322
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Number of Contacts | 4 | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | WR-MPC4 | |
For Use With | 64900513722, 64900613722, 64900713722, 649500116015, 649549516030, 649600124015, 649649618030, 649700126015, 649749722030 | |
Body Orientation | Straight | |
Length | 9.6mm | |
Width | 11.6mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series WR-MPC4 | ||
For Use With 64900513722, 64900613722, 64900713722, 649500116015, 649549516030, 649600124015, 649649618030, 649700126015, 649749722030 | ||
Body Orientation Straight | ||
Length 9.6mm | ||
Width 11.6mm | ||
Housing Material Nylon | ||