- RS Stock No.:
- 821-5932
- Mfr. Part No.:
- 43914-1101
- Manufacturer:
- Molex
Available for back order.
Added
Price Each (In a Pack of 250)
MYR25.92
Units | Per Unit | Per Pack* |
250 - 250 | MYR25.92 | MYR6,480.00 |
500 - 1000 | MYR25.488 | MYR6,372.00 |
1250 + | MYR24.882 | MYR6,220.50 |
*price indicative |
- RS Stock No.:
- 821-5932
- Mfr. Part No.:
- 43914-1101
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Molex Mini-Fit Sr. Cable Receptacle Housings
The Mini-fit Sr. Series are cable Receptacle housings, and are for use with female contacts (sold separately, see stock number 342-4083 typical.) For Wire to Wire applications the Mini-fit Sr. Series cable Receptacle housings can mate with Cable and Panel Plug Housings (see stock number 342-4162 typical.) For Wire to Board applications the Mini-fit Sr. Series cable Receptacle housings can mate with Vertical or Right Angle Headers, )see stock number 342-4213 typical.)
Features and benefits
• UL, CSA, TUV approved - giving you the reassurance of thorough testing of the components.
• Available in single/dual row configurations depending on your needs.
• Suitable for Wire to Wire & Wire to Board configurations.
• Compact significant power into a single connector (suitable for design engineers) without the need of multiple connectors.
• If a single row is already specced, no other certification is needed for a dual row.
• All Mini-Fit Sr. features UL94V-0 zero polyester, 10mm pitch. Positive mechanical latches to stop unintentional mounting disengagement.
• Fully isolated towers to prevent shorting or arcing.
• Panel mount ears for design flexibility. Extremely durable, featuring IP68 sealing protection (check product datasheet).
• The Mini-Fit Sr. Series has TPA security (terminal position assurance) which is a secondary locking device inserted into the housing to ensure that terminals are fully inserted and locked into the receptacle.
• Polarised so insertion can only be one direction. Eliminating terminal backouts.
• Headers are made of high temp for six glass filled nylon that is surface mount compatible.
• Surface mount compatibility includes PCB retention clips accomdating PCB board sizes such as .250" .125" .0.93" .0.62".
• Available in single/dual row configurations depending on your needs.
• Suitable for Wire to Wire & Wire to Board configurations.
• Compact significant power into a single connector (suitable for design engineers) without the need of multiple connectors.
• If a single row is already specced, no other certification is needed for a dual row.
• All Mini-Fit Sr. features UL94V-0 zero polyester, 10mm pitch. Positive mechanical latches to stop unintentional mounting disengagement.
• Fully isolated towers to prevent shorting or arcing.
• Panel mount ears for design flexibility. Extremely durable, featuring IP68 sealing protection (check product datasheet).
• The Mini-Fit Sr. Series has TPA security (terminal position assurance) which is a secondary locking device inserted into the housing to ensure that terminals are fully inserted and locked into the receptacle.
• Polarised so insertion can only be one direction. Eliminating terminal backouts.
• Headers are made of high temp for six glass filled nylon that is surface mount compatible.
• Surface mount compatibility includes PCB retention clips accomdating PCB board sizes such as .250" .125" .0.93" .0.62".
Applications
The Mini-Ft Sr. series is suited for high power, high current applications such as:
• Industrial networking equipment
• Power transmission
• Telecommunications
• Computer workstations
• Servers
• UPS systems
• Power supplies
• Generators
• Welding equipment
• Industrial networking equipment
• Power transmission
• Telecommunications
• Computer workstations
• Servers
• UPS systems
• Power supplies
• Generators
• Welding equipment
Molex Minifit Sr.™ Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 10mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Mini-Fit Sr |
For Use With | 42815 Female Terminal, 43980 TPA Clip |
Body Orientation | Straight |
Length | 45.7mm |
Width | 34.4mm |
Housing Material | PET |