- RS Stock No.:
- 729-4259
- Mfr. Part No.:
- QR/P8-20S-C(01)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 729-4259
- Mfr. Part No.:
- QR/P8-20S-C(01)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
QR/P8 Series Connector Units
Ultra-small rectangular multi-electrode solderless connectors for rack and panel applications
The connector of this series is about 20% smaller in length than of the QR/P4 Series with the same number of electrodes.
Two pairs of electrodes on two sides have a pitch of 5.3 mm at the reinforcement of the housing guide pins.
The pins give stable contact pressure because of their point contact with the receptacle blades.
The guide pins and the housing body are moulded as one piece to achieve a smaller connector size.
Since the connectors are mounted on racks or panels with stepped screws, connection and disconnection can be done easily.
Two pairs of electrodes on two sides have a pitch of 5.3 mm at the reinforcement of the housing guide pins.
The pins give stable contact pressure because of their point contact with the receptacle blades.
The guide pins and the housing body are moulded as one piece to achieve a smaller connector size.
Since the connectors are mounted on racks or panels with stepped screws, connection and disconnection can be done easily.
Standards
UL, CSA and TÜV
Hirose QR/P8 Series Backplane Connectors
Hirose QR/P8 Series Ultra-small Rectangular Multi-electrode solderless Connectors for Rack and Panel Applications
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Surface Mount |
Series | QR/P8 |
For Use With | Multi Electrode Solderless Connector |
Body Orientation | Straight |
Length | 39mm |
Width | 14mm |
Housing Material | PC |