- RS Stock No.:
- 680-1878
- Mfr. Part No.:
- 640581-1
- Manufacturer:
- TE Connectivity
70 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
280 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR4.608
Units | Per Unit | Per Pack* |
5 - 370 | MYR4.608 | MYR23.04 |
375 - 745 | MYR4.448 | MYR22.24 |
750 + | MYR4.222 | MYR21.11 |
*price indicative |
- RS Stock No.:
- 680-1878
- Mfr. Part No.:
- 640581-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Universal MATE-N-LOK Free Hanging or Panel Mount Plug Style Connector Housings
A range of Universal MATE-N-LOK plug housings with 6.35 mm pitch for use in wire to wire or wire to board applications that can be cable or panel mounted. These Universal MATE-N-LOK plug housings are made from UL94V-2 or UL94V-0 nylon and have snap-lock latches to ensure a quick release and polarization to ensure accurate mating.
Pin or socket contacts can be fitted in these Universal MATE-N-LOK plug housings. For suitable contacts see, for example, stock no. 720-2133
For tooling see stock no. 849-114 and die sets see for instance stock no. 849-136
For Strain relief Clamps see typical Stock Number 302-0120
Pin or socket contacts can be fitted in these Universal MATE-N-LOK plug housings. For suitable contacts see, for example, stock no. 720-2133
For tooling see stock no. 849-114 and die sets see for instance stock no. 849-136
For Strain relief Clamps see typical Stock Number 302-0120
Features and Benefits
• Made from flame retardant UL94V-2 or UL94V-0 nylon.
• Each connector housing feature snap-lock latches, which allows for a quick release and polarization. (resulting in accurate mating)
• Pin and socket contacts can be fitted in to any of the Universal MATE-N-LOK Connector Housings.
• For use with Universal MATE-N-LOCK contacts. (Other contacts in our PCB Connector Contacts range may be applicable)
• Free hanging or panel mount.
• Wire to wire or wire to board applications.
• Plug housing - 6.35 mm pitch.
• Each connector housing feature snap-lock latches, which allows for a quick release and polarization. (resulting in accurate mating)
• Pin and socket contacts can be fitted in to any of the Universal MATE-N-LOK Connector Housings.
• For use with Universal MATE-N-LOCK contacts. (Other contacts in our PCB Connector Contacts range may be applicable)
• Free hanging or panel mount.
• Wire to wire or wire to board applications.
• Plug housing - 6.35 mm pitch.
Approvals
UL, CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Universal MATE-N-LOK™ Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 6.35mm |
Gender | Male |
Series | Universal MATE-N-LOK |
For Use With | Centerline Soft Shell Pin & Socket Connector |
Body Orientation | Straight |
Width | 14.73mm |
Housing Material | Nylon |