Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 679-5892
- Mfr. Part No.:
- 43640-0201
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)**
MYR8.71
6595 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
5 - 620 | MYR1.742 | MYR8.71 |
625 - 1245 | MYR1.65 | MYR8.25 |
1250 + | MYR1.494 | MYR7.47 |
**price indicative
- RS Stock No.:
- 679-5892
- Mfr. Part No.:
- 43640-0201
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 3mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Micro-Fit 3.0 | |
For Use With | Micro-Fit 3.0 Plug | |
Body Orientation | Straight | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Micro-Fit 3.0 | ||
For Use With Micro-Fit 3.0 Plug | ||
Body Orientation Straight | ||
Housing Material Nylon | ||