- RS Stock No.:
- 602-7988
- Mfr. Part No.:
- F31FSS-08V-KX
- Manufacturer:
- JST
80 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR11.261
Units | Per Unit | Per Pack* |
10 - 90 | MYR11.261 | MYR112.61 |
100 - 490 | MYR10.924 | MYR109.24 |
500 - 2490 | MYR10.587 | MYR105.87 |
2500 - 4990 | MYR10.362 | MYR103.62 |
5000 + | MYR10.136 | MYR101.36 |
*price indicative |
- RS Stock No.:
- 602-7988
- Mfr. Part No.:
- F31FSS-08V-KX
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
3.81mm Wire to Board Connectors, JST JFA Series
The JFA (J300) series of 3.81mm pitch connectors from JST cover both wire-to-board and wire-to-wire types and are suitable for a wide range of signal and low-power applications. The connectors feature a dual-spring construction for superior contact reliability
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 3.81mm |
Gender | Female |
Body Orientation | Straight |