- RS Stock No.:
- 490-5555
- Mfr. Part No.:
- H4P-SHF-AA
- Manufacturer:
- JST
500 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
11130 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR0.633
Units | Per Unit | Per Pack* |
10 - 240 | MYR0.633 | MYR6.33 |
250 - 990 | MYR0.62 | MYR6.20 |
1000 - 4990 | MYR0.602 | MYR6.02 |
5000 - 9990 | MYR0.588 | MYR5.88 |
10000 + | MYR0.575 | MYR5.75 |
*price indicative |
- RS Stock No.:
- 490-5555
- Mfr. Part No.:
- H4P-SHF-AA
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST NH Series Socket Housing
The NH Series of 2.5mm pitch socket housing from JST is used to connect wires to printed boards. Three different header configurations are available: top, side and bottom entry depending upon your requirements.
Features and Benefits
• 2.5mm pitch
• Natural (white) colour
• Wire to board configurations and fittings
• Highly reliable
• Double sided contact to protect against mismating
• Superior folded beam construction
• Natural (white) colour
• Wire to board configurations and fittings
• Highly reliable
• Double sided contact to protect against mismating
• Superior folded beam construction
2.5mm Wire to Board, JST NH Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Female |
Series | NH |
For Use With | Disconnectable Crimp Connector |
Body Orientation | Straight |
Length | 13.7mm |
Width | 6.4mm |
Housing Material | Nylon |