Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 15 Way, 1 Row
- RS Stock No.:
- 319-1058
- Mfr. Part No.:
- 51021-1500
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)**
MYR7.26
200 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
5 - 245 | MYR1.452 | MYR7.26 |
250 - 495 | MYR1.41 | MYR7.05 |
500 + | MYR1.35 | MYR6.75 |
**price indicative
- RS Stock No.:
- 319-1058
- Mfr. Part No.:
- 51021-1500
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 15 | |
Number of Rows | 1 | |
Pitch | 1.25mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | PicoBlade | |
For Use With | PicoBlade Wire-to-Board Connector, PicoBlade Wire-to-Wire Connector | |
Body Orientation | Straight | |
Length | 20.5mm | |
Width | 3.2mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Pitch 1.25mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series PicoBlade | ||
For Use With PicoBlade Wire-to-Board Connector, PicoBlade Wire-to-Wire Connector | ||
Body Orientation Straight | ||
Length 20.5mm | ||
Width 3.2mm | ||
Housing Material PBT | ||