Yamaichi, UFS Female Crimp Connector Housing, 2.54 mm Pitch, 30 Way, 2 Row Straight
- RS Stock No.:
- 237-2872
- Mfr. Part No.:
- UFS-30B-04
- Manufacturer:
- Yamaichi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR14.20
FREE delivery for orders over RM 150.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR14.20 |
| 5 - 9 | MYR13.51 |
| 10 - 19 | MYR12.86 |
| 20 - 39 | MYR12.22 |
| 40 + | MYR11.57 |
*price indicative
- RS Stock No.:
- 237-2872
- Mfr. Part No.:
- UFS-30B-04
- Manufacturer:
- Yamaichi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| Number of Contacts | 30 | |
| Product Type | Crimp Connector Housing | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Series | UFS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
Number of Contacts 30 | ||
Product Type Crimp Connector Housing | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Orientation Straight | ||
Series UFS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PH
The Yamaichi crimp socket comes with two rows and has pitch of 2.54 mm. It has 30 pins with crimp type wire termination method.
Crimp-on terminal enabling complex wiring
Loose-piece terminals enabling the partial use
Products mating with latch-header plug
RoHS compliant
