Molex, 200471 Connector Housing, 4 Way
- RS Stock No.:
- 218-6242
- Mfr. Part No.:
- 200471-1004
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)**
MYR28.22
2590 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
10 - 40 | MYR2.822 | MYR28.22 |
50 - 90 | MYR2.631 | MYR26.31 |
100 - 490 | MYR2.508 | MYR25.08 |
500 - 990 | MYR2.355 | MYR23.55 |
1000 + | MYR2.26 | MYR22.60 |
**price indicative
- RS Stock No.:
- 218-6242
- Mfr. Part No.:
- 200471-1004
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 4 | |
Series | 200471 | |
Length | 26mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Series 200471 | ||
Length 26mm | ||