Amphenol Communications Solutions, 10158517 Receptacle Crimp Connector Housing, 1.5mm Pitch, 15 Way, 1 Row
- RS Stock No.:
- 215-3065
- Mfr. Part No.:
- 10158517-01511LF
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
Price Each (In a Pack of 10)**
MYR3.696
990 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
10 - 240 | MYR3.696 | MYR36.96 |
250 - 490 | MYR3.422 | MYR34.22 |
500 + | MYR3.108 | MYR31.08 |
**price indicative
- RS Stock No.:
- 215-3065
- Mfr. Part No.:
- 10158517-01511LF
- Manufacturer:
- Amphenol Communications Solutions
Related links
- Amphenol ICC 1.5mm Pitch 1 Row
- Amphenol ICC 1.5mm Pitch 1 Row
- Molex Receptacle Crimp Connector Housing 7 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 14 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 15 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 15 Way, 3 Row
- Molex 1.5mm Pitch 1 Row
- Molex Female Crimp Connector Housing 3 Way, 1 Row