Molex, Micro One Female Connector Housing, 2mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 209-8313
- Mfr. Part No.:
- 205979-2081
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 tape of 20 units)**
MYR34.10
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Tape** |
---|---|---|
20 - 120 | MYR1.705 | MYR34.10 |
140 - 240 | MYR1.611 | MYR32.22 |
260 + | MYR1.49 | MYR29.80 |
**price indicative
- RS Stock No.:
- 209-8313
- Mfr. Part No.:
- 205979-2081
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 8 | |
Number of Rows | 1 | |
Pitch | 2mm | |
Gender | Female | |
Series | Micro One | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Female | ||
Series Micro One | ||
Body Orientation Straight | ||