Molex, Micro One Female Connector Housing, 2mm Pitch, 7 Way, 1 Row
- RS Stock No.:
- 209-8310
- Mfr. Part No.:
- 205979-2071
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 reel of 500 units)**
MYR1,189.00
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Reel** |
---|---|---|
500 - 500 | MYR2.378 | MYR1,189.00 |
1000 - 1500 | MYR2.326 | MYR1,163.00 |
2000 + | MYR2.283 | MYR1,141.50 |
**price indicative
- RS Stock No.:
- 209-8310
- Mfr. Part No.:
- 205979-2071
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 7 | |
Number of Rows | 1 | |
Pitch | 2mm | |
Gender | Female | |
Series | Micro One | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Female | ||
Series Micro One | ||
Body Orientation Straight | ||