- RS Stock No.:
- 187-4127
- Mfr. Part No.:
- DF11-28DS-2R26(05)
- Manufacturer:
- Hirose
Temporarily out of stock - back order for despatch 18/06/2024, delivery within 6 working days from despatch date
Added
Price Each (In a Pack of 5)
MYR6.792
Units | Per Unit | Per Pack* |
5 - 20 | MYR6.792 | MYR33.96 |
25 - 45 | MYR6.456 | MYR32.28 |
50 + | MYR6.134 | MYR30.67 |
*price indicative |
- RS Stock No.:
- 187-4127
- Mfr. Part No.:
- DF11-28DS-2R26(05)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Space-saving on Board Realized
Double rows of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact.
Broad Variation
The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. In addition, "Gold" or "Tin" can be selected for the plating according application, while the SMT products line up.
Applicable Wire Covers Wide Range
According to the double rows of 2mm pitch compact design, the applicable wire can cover 22 to 30 AWG.
The ID Type Connector Achieves Connection Work.
Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
Applications
Business equipments such as copy machine, printer and so on.
Double rows of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact.
Broad Variation
The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. In addition, "Gold" or "Tin" can be selected for the plating according application, while the SMT products line up.
Applicable Wire Covers Wide Range
According to the double rows of 2mm pitch compact design, the applicable wire can cover 22 to 30 AWG.
The ID Type Connector Achieves Connection Work.
Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
Applications
Business equipments such as copy machine, printer and so on.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 28 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | DF11 |
For Use With | DF11 Series Connectors |
Length | 30mm |
Width | 6.5mm |
Housing Material | Polyamide |