Hirose, DF51 Female Crimp Connector Housing, 2mm Pitch, 18 Way, 2 Row
- RS Stock No.:
- 185-2647
- Mfr. Part No.:
- DF51-18DS-2C
- Manufacturer:
- Hirose
Subtotal (1 pack of 25 units)**
MYR23.975
75 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
25 + | MYR0.959 | MYR23.975 |
**price indicative
- RS Stock No.:
- 185-2647
- Mfr. Part No.:
- DF51-18DS-2C
- Manufacturer:
- Hirose
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirose | |
Number of Contacts | 18 | |
Number of Rows | 2 | |
Pitch | 2mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | DF51 | |
For Use With | DF51 Series Connectors | |
Length | 29mm | |
Width | 10.7mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand Hirose | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series DF51 | ||
For Use With DF51 Series Connectors | ||
Length 29mm | ||
Width 10.7mm | ||
Housing Material PBT | ||