- RS Stock No.:
- 185-2274
- Mfr. Part No.:
- DF51-30DEP-2C
- Manufacturer:
- Hirose
Temporarily out of stock - back order for despatch 26/11/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tray of 100)
MYR4.855
Units | Per Unit | Per Tray* |
100 - 100 | MYR4.855 | MYR485.50 |
200 - 300 | MYR4.748 | MYR474.80 |
400 + | MYR4.66 | MYR466.00 |
*price indicative |
- RS Stock No.:
- 185-2274
- Mfr. Part No.:
- DF51-30DEP-2C
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Positive lock provides clear tactile click and secures reliable connection
The locking mechanism delivers a clear tactile click, which prevents incomplete mating
Wide variation - Each of Straight / Right angle / In-line configuration equipped with single row and dual row for flexible design
Gold and Tin plating options support various application needs
Secure Side-locking design - Short depth straight type and low profile right angle type are well suited for compact / thin equipment
Prevents incorrect mating - Visually and mechanically polarized features prevent reverse mating and incorrect mating between different number of positions
Use common terminals and crimping tools with DF11 Series - Wide applicable cable range : 22 to 30 AWG
Suitable for potting - Capable of being potted, up to 3mm
Applications - Office automation, Industrial machinery, Industrial robots, Amusement equipment, Medical equipment
The locking mechanism delivers a clear tactile click, which prevents incomplete mating
Wide variation - Each of Straight / Right angle / In-line configuration equipped with single row and dual row for flexible design
Gold and Tin plating options support various application needs
Secure Side-locking design - Short depth straight type and low profile right angle type are well suited for compact / thin equipment
Prevents incorrect mating - Visually and mechanically polarized features prevent reverse mating and incorrect mating between different number of positions
Use common terminals and crimping tools with DF11 Series - Wide applicable cable range : 22 to 30 AWG
Suitable for potting - Capable of being potted, up to 3mm
Applications - Office automation, Industrial machinery, Industrial robots, Amusement equipment, Medical equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 30 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | DF51 |
For Use With | DF51 Series Connectors |
Length | 42.4mm |
Width | 15.15mm |
Housing Material | PBT |