Recently searched

    JST, XA Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row

    Bulk discount available

    Subtotal (1 pack of 1000 units)**

    MYR919.00

    Add to Basket
    Select or type quantity
    1000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    1000 - 1000MYR0.919MYR919.00
    2000 - 3000MYR0.899MYR899.00
    4000 +MYR0.883MYR883.00

    **price indicative

    RS Stock No.:
    175-4754
    Mfr. Part No.:
    XARR-05VF
    Manufacturer:
    JST
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    JST

    Number of Contacts

    5

    Number of Rows

    1

    Pitch

    2.5mm

    Gender

    Female

    Mounting Type

    Panel Mount

    Series

    XA

    For Use With

    XA Connectors

    Body Orientation

    Straight

    Length

    15mm

    Width

    21.6mm

    Housing Material

    Polyamide

    Related links