JST, PH Female Connector Housing, 2mm Pitch, 14 Way, 1 Row
- RS Stock No.:
- 175-4726
- Mfr. Part No.:
- PHR-14
- Manufacturer:
- JST
Bulk discount available
Subtotal (1 pack of 1000 units)*
MYR718.00
MYR718.00
FREE delivery for orders over RM 500.00
In Stock
- 1,000 unit(s) ready to ship from another location
- Plus 28,000 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 1000 - 1000 | MYR0.718 | MYR718.00 |
| 2000 - 3000 | MYR0.704 | MYR704.00 |
| 4000 + | MYR0.69 | MYR690.00 |
*price indicative
- RS Stock No.:
- 175-4726
- Mfr. Part No.:
- PHR-14
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | PH | |
| For Use With | PH Connectors | |
| Body Orientation | Straight | |
| Length | 29.8mm | |
| Width | 4.5mm | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series PH | ||
For Use With PH Connectors | ||
Body Orientation Straight | ||
Length 29.8mm | ||
Width 4.5mm | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- MY
The JST PHR-14 is a PH series, 14 way, single row, 2. 00mm pitch, PH connector housing. It is designed to meet the demand for the high-density connection of internal wires to printed circuit boards. It is categorized in thin low profile type crimp style connector (Wire-to-Board type connector).
Highly reliable contact
Fully shrouded header
Printed circuit board retention mechanism
Surface mount model (SMT)
Fully shrouded header
Printed circuit board retention mechanism
Surface mount model (SMT)

