- RS Stock No.:
- 170-7278
- Mfr. Part No.:
- 51146-0500
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 170-7278
- Mfr. Part No.:
- 51146-0500
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PanelMate™ Wire to Board Receptacle Housing - 51146 Series
A range of Series 51146 PanelMate™ wire to board receptacle housings with an ultra low profile of 1.80mm. These wire to board Series 51146 PanelMate receptacle housings have a polarized design and a housing lance and friction lock ensure secure terminal retention and mating. The Series 51146 PanelMate wire to board housings mate with series 53780 headers, see stock number 720-6438 typically, and are for use with the 50641 series terminals, see stock number 670-6436 typically.
1.25mm Wire to Board - Molex PanelMate
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 1.25mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | PanelMate |
For Use With | Crimp Terminal 50641, Crimp Terminal 50753 |
Body Orientation | Straight |
Length | 9.47mm |
Width | 1.8mm |
Housing Material | PBT |