- RS Stock No.:
- 164-3980
- Mfr. Part No.:
- 1735447-4
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 02/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 600)
MYR0.253
Units | Per Unit | Per Bag* |
600 - 2400 | MYR0.253 | MYR151.80 |
3000 + | MYR0.227 | MYR136.20 |
*price indicative |
- RS Stock No.:
- 164-3980
- Mfr. Part No.:
- 1735447-4
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity High Performance Interconnects (HPI) Housings
High Performance Interconnects (HPI) receptacle style single row housings made UL 94V-0 thermoplastic. These High Performance Interconnects (HPI) housings are available in a variety of configurations;
High Performance Interconnects (HPI) housings, part number 1735447-X: 2 mm centreline and thermoplastic GF housing material and locking interface
High Performance Interconnects (HPI) housings, part number 440146-X: 1.25 mm centreline and UL 94V-0 thermoplastic housing material
High Performance Interconnects (HPI) housings, part number 440129-X: 2 mm centreline and nylon 66 housing material
High Performance Interconnects (HPI) housings, part number 440133-X: 2.50 mm centreline and nylon 66 housing material
For suitable mating connectors for these High Performance Interconnects (HPI) housings see stock numbers 718-8526 and 720-2010 typically.
High Performance Interconnects (HPI) housings, part number 1735447-X: 2 mm centreline and thermoplastic GF housing material and locking interface
High Performance Interconnects (HPI) housings, part number 440146-X: 1.25 mm centreline and UL 94V-0 thermoplastic housing material
High Performance Interconnects (HPI) housings, part number 440129-X: 2 mm centreline and nylon 66 housing material
High Performance Interconnects (HPI) housings, part number 440133-X: 2.50 mm centreline and nylon 66 housing material
For suitable mating connectors for these High Performance Interconnects (HPI) housings see stock numbers 718-8526 and 720-2010 typically.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity High Performance Interconnects (HPI) Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | HPI |
For Use With | Centerline Locking Connector |
Body Orientation | Straight |
Length | 9.92mm |
Width | 6.55mm |
Housing Material | Thermoplastic |