- RS Stock No.:
- 161-6087
- Mfr. Part No.:
- 1375820-4
- Manufacturer:
- TE Connectivity
15000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 5000)
MYR1.017
Units | Per Unit | Per Bag* |
5000 - 20000 | MYR1.017 | MYR5,085.00 |
25000 + | MYR0.916 | MYR4,580.00 |
*price indicative |
- RS Stock No.:
- 161-6087
- Mfr. Part No.:
- 1375820-4
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity CST 100 II Receptacle Housings
TE Connectivity bring you a range of free hanging housings with a 2.54mm centreline for wire to board applications. The CST 100 II range are made from a brilliant UL 94V-0 nylon GF and feature latches with polarizing tab for secure mating and alignment. These housings mate with the TE Connectivity 'MTA-100' series.
Features and benefits:
• Made from a sturdy Nylon GF
• 2.54mm centreline
• Latching and polarisation housing to ensure a secure mating and proper alignment.
• Accepts 22-26 AWG wire
• Operating temperatures of -55°C to 105°C
• Strong mating with no disconnects under vibration or shock
• 2.54mm centreline
• Latching and polarisation housing to ensure a secure mating and proper alignment.
• Accepts 22-26 AWG wire
• Operating temperatures of -55°C to 105°C
• Strong mating with no disconnects under vibration or shock
Applications:
• Medical instruments
• Automotive controls
• Copiers
• Appliances
• Commercial Printers
• Vending
• Computers
• Instrumentation & test equipment
• Telecommunications
• Storage equipment
• Automotive controls
• Copiers
• Appliances
• Commercial Printers
• Vending
• Computers
• Instrumentation & test equipment
• Telecommunications
• Storage equipment
Need receptacle crimps? See 909-7390
Note
Not interchangeable with CST-100 contacts and housings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | CST-100 II |
For Use With | Centerline Economy Power Connector |
Body Orientation | Straight |
Length | 10.67mm |
Width | 6.6mm |
Housing Material | Polymer |