- RS Stock No.:
- 161-6084
- Mfr. Part No.:
- 172161-1
- Manufacturer:
- TE Connectivity
500 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 500)
MYR4.598
Units | Per Unit | Per Bag* |
500 - 2000 | MYR4.598 | MYR2,299.00 |
2500 + | MYR4.138 | MYR2,069.00 |
*price indicative |
- RS Stock No.:
- 161-6084
- Mfr. Part No.:
- 172161-1
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
TE Connectivity PCB Connector Housings - Mini-Universal MATE-N-LOK Series
Our range of TE Connectivity PCB Connector Housings form part of the Mini-Universal MATE-N-LOCK series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications of these connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.
Features and Benefits
• 4. 14 mm centreline
• Visual confirmation of contact locking through the use of retention lances
• Natural in colour
• Fully polarised with a positive locking mechanism which ensures accurate and secure mating
• Compact and durable design
• Cable mounted for wire to wire configurations and fittings
• Panel mounted for wire to panel applications through the use of the mounting ears
• Pin and socket contacts can be accommodated in the same housing
• Varied mm pitch, depending on the housing you choose from the MATE-N-LOK series
• Visual confirmation of contact locking through the use of retention lances
• Natural in colour
• Fully polarised with a positive locking mechanism which ensures accurate and secure mating
• Compact and durable design
• Cable mounted for wire to wire configurations and fittings
• Panel mounted for wire to panel applications through the use of the mounting ears
• Pin and socket contacts can be accommodated in the same housing
• Varied mm pitch, depending on the housing you choose from the MATE-N-LOK series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 3 |
Pitch | 4.2mm |
Gender | Female |
Series | Mini-Universal MATE-N-LOK |
For Use With | Wire-to-Board Connector |
Body Orientation | Straight |
Length | 22mm |
Width | 16mm |
Housing Material | Nylon |