Recently searched

    JST, F32 Female Connector Housing, 5.08mm Pitch, 2 Way, 1 Row

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    MYR65.70

    Add to Basket
    Select or type quantity
    40 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Pack**
    5 - 45MYR13.14MYR65.70
    50 - 95MYR12.862MYR64.31
    100 +MYR12.476MYR62.38

    **price indicative

    RS Stock No.:
    161-3357
    Mfr. Part No.:
    F32MSP-02V-KX
    Manufacturer:
    JST
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    JST

    Number of Contacts

    2

    Number of Rows

    1

    Pitch

    5.08mm

    Gender

    Female

    Mounting Type

    Panel Mount

    Series

    F32

    For Use With

    J300 Series JFA Connectors

    Body Orientation

    Straight

    Length

    36.83mm

    Width

    12.7mm

    Housing Material

    Glass Filled PBT

    Related links