JST, SMR Male Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 161-3206
- Mfr. Part No.:
- SMR-03V-N
- Manufacturer:
- JST
Bulk discount available
Subtotal (1 bag of 1000 units)**
MYR526.00
1000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Bag** |
---|---|---|
1000 - 4000 | MYR0.526 | MYR526.00 |
5000 + | MYR0.516 | MYR516.00 |
**price indicative
- RS Stock No.:
- 161-3206
- Mfr. Part No.:
- SMR-03V-N
- Manufacturer:
- JST
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JST | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 2.5mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | SMR | |
For Use With | SM Connectors | |
Body Orientation | Straight | |
Length | 10.5mm | |
Width | 7.5mm | |
Housing Material | Polyamide | |
Select all | ||
---|---|---|
Brand JST | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series SMR | ||
For Use With SM Connectors | ||
Body Orientation Straight | ||
Length 10.5mm | ||
Width 7.5mm | ||
Housing Material Polyamide | ||