Recently searched

    JST, F32 Male Connector Housing, 5.08mm Pitch, 3 Way, 1 Row

    Bulk discount available

    Subtotal (1 bag of 200 units)**

    MYR294.80

    Add to Basket
    Select or type quantity
    2200 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Bag**
    200 - 800MYR1.474MYR294.80
    1000 +MYR1.327MYR265.40

    **price indicative

    RS Stock No.:
    161-3109
    Mfr. Part No.:
    F32FSS-03V-KY
    Manufacturer:
    JST
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    JST

    Number of Contacts

    3

    Number of Rows

    1

    Pitch

    5.08mm

    Gender

    Male

    Mounting Type

    Cable Mount

    Series

    F32

    For Use With

    J300 Series JFA Connectors

    Body Orientation

    Straight

    Length

    29.16mm

    Width

    7.15mm

    Housing Material

    Glass Filled PBT

    Related links