- RS Stock No.:
- 158-6122
- Mfr. Part No.:
- IPD1-03-S-K
- Manufacturer:
- Samtec
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Tube of 10)
MYR3.838
Units | Per Unit | Per Tube* |
10 - 90 | MYR3.838 | MYR38.38 |
100 - 490 | MYR3.687 | MYR36.87 |
500 - 990 | MYR3.54 | MYR35.40 |
1000 - 4990 | MYR3.365 | MYR33.65 |
5000 + | MYR3.201 | MYR32.01 |
*price indicative |
- RS Stock No.:
- 158-6122
- Mfr. Part No.:
- IPD1-03-S-K
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
.100" Mini Mate® Discrete Wire Socket Housing
Polarized, single or double row system
Metal or plastic latches
Metal or plastic latches
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | IPD1 |
For Use With | FFC Connectors, IDC Connectors |
Body Orientation | Straight |
Length | 9.02mm |
Width | 7.62mm |
Housing Material | Nylon |