- RS Stock No.:
- 158-6111
- Mfr. Part No.:
- IPBD-08-D
- Manufacturer:
- Samtec
Temporarily out of stock - back order for despatch 06/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tube of 10)
MYR8.939
Units | Per Unit | Per Tube* |
10 - 90 | MYR8.939 | MYR89.39 |
100 - 490 | MYR8.671 | MYR86.71 |
500 - 990 | MYR8.411 | MYR84.11 |
1000 - 4990 | MYR8.159 | MYR81.59 |
5000 + | MYR7.914 | MYR79.14 |
*price indicative |
- RS Stock No.:
- 158-6111
- Mfr. Part No.:
- IPBD-08-D
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
.165" Power Mate® Discrete Wire Socket Housing
.165" (4.19 mm) pitch
16 to 24 AWG PVC or Teflon® cable
Polarized, single or double row system
Plastic latches
16 to 24 AWG PVC or Teflon® cable
Polarized, single or double row system
Plastic latches
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Pitch | 4.19mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | IPBD |
For Use With | FFC Connectors, IDC Connectors, IPBS Connectors, IPBT Connectors |
Body Orientation | Straight |
Length | 35mm |
Width | 12.14mm |
Housing Material | PBT |