Molex, Micro-Fit TPA Female Connector Housing, 3mm Pitch, 8 Way, 2 Row
- RS Stock No.:
- 136-8860
- Mfr. Part No.:
- 172952-0801
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 bag of 10 units)**
MYR26.63
1360 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Bag** |
---|---|---|
10 - 140 | MYR2.663 | MYR26.63 |
150 - 290 | MYR2.608 | MYR26.08 |
300 + | MYR2.531 | MYR25.31 |
**price indicative
- RS Stock No.:
- 136-8860
- Mfr. Part No.:
- 172952-0801
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 8 | |
Number of Rows | 2 | |
Pitch | 3mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Micro-Fit TPA | |
For Use With | Micro-Fit 3.0 Female Crimp Terminal 43030, Micro-Fit RMF Reduced Mating Force 46235 | |
Body Orientation | Straight | |
Length | 12.85mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Micro-Fit TPA | ||
For Use With Micro-Fit 3.0 Female Crimp Terminal 43030, Micro-Fit RMF Reduced Mating Force 46235 | ||
Body Orientation Straight | ||
Length 12.85mm | ||
Housing Material Nylon | ||