- RS Stock No.:
- 473-414
- Mfr. Part No.:
- CE100F24-3/RS
- Manufacturer:
- ITW Pancon
80 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR1.203
Units | Per Unit | Per Pack* |
10 - 240 | MYR1.203 | MYR12.03 |
250 - 740 | MYR1.083 | MYR10.83 |
750 - 1990 | MYR0.962 | MYR9.62 |
2000 - 3990 | MYR0.842 | MYR8.42 |
4000 + | MYR0.78 | MYR7.80 |
*price indicative |
- RS Stock No.:
- 473-414
- Mfr. Part No.:
- CE100F24-3/RS
- Manufacturer:
- ITW Pancon
Legislation and Compliance
Product Details
2.54mm and 3.96mm Pitch IDC Socket End Connectors
2.54mm and 3.96mm pitch side stackable socket end connectors with IDC terminations. These 2.54mm and 3.96mm wire to board female IDC end connectors are non-polarized, have bright tin over nickel plated contacts and nylon 6/6 UL 94V-2 housings. The 2.54mm pitch IDC wire to board socket connectors accept a wire size of 24 AWG, the 3.96mm pitch IDC sockets accept a 20 AWG wire size.
COVERS ARE NOT SUPPLIED WITH THESE CONNECTORS see Stock number
COVERS ARE NOT SUPPLIED WITH THESE CONNECTORS see Stock number
679-2556
typical.
Approvals
UL recognised, CSA certified
Approvals
UL Recognised; CSA Certified
2.54/3.96mm Discrete Wire IDT
This IDC system offers a quick and effective method of terminating discrete wire to PCBs.
Female connectors mate with shrouded or unshrouded straight or 90° 10-way headers
Unshrouded headers can be sub-divided to the required number of ways
Available on a 2.54mm (0.1in) and 3.96mm (0.156in.) pitch
Unshrouded headers can be sub-divided to the required number of ways
Available on a 2.54mm (0.1in) and 3.96mm (0.156in.) pitch
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | CE |
For Use With | PCB Connector |
Body Orientation | Right Angle |
Length | 7.62mm |
Width | 6.9mm |
Housing Material | Nylon |