Kimberly Clark Wypall L10 Extra Dry, Centrefeed of 3500
- RS Stock No.:
- 709-9571
- Mfr. Part No.:
- 7255
- Manufacturer:
- Kimberly Clark
Discontinued product
- RS Stock No.:
- 709-9571
- Mfr. Part No.:
- 7255
- Manufacturer:
- Kimberly Clark
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Centre Feed Roll
A quick and easy way to clean up spills and drips to ensure your workspace is clean and safe.
Soft and absorbent.Absorbs most liquids.Strong and durable when wet.
WypAll L10 Extra Wiper Centrefeed 7265
The WypAll L10 Extra range has been designed to provide customers with great reliability for multi-purpose wiping and cleaning tasks. This product is certified for food contact to the standard of BFR XXXVI, considered to be the benchmark for food legislation in Europe. The WypAll L10 Extra Wiper Centrefeed 7265 is the ideal solution for medium duty wiping, polishing glass, cleaning surfaces and tools. The unique Airflex base sheet technology is strong enough to see any job through from start to finish without falling apart and absorbent enough to clean up the most spills with ease. These wipers come at the value you would expect from a limited life wiper, but with exceptional strength and absorbency resulting in fewer wipers used and less money spent. Delivered in a Centrefeed System, a quick loading, easy-clean dispenser that is perfect for food processing areas, petrol stations and anywhere requiring fast, easy and hygienic access to wipers. This product is sold as 6 rolls x 700, blue 1 ply sheet (4200 total). Individual sheet size 38 cm (L) x 18.5 cm (W).
Features and Benefits
6 rolls x 700, Blue 1 ply sheet (4200 total)
Ideal for medium duty wiping, such as polishing glass, cleaning surfaces and tools.
Airflex base sheet technology is strong enough to see any job through from start to finish without falling apart and absorbent enough to clean up the most spills with ease
Centrefeed Roll format
Single use wipes
Certified for food contact
Industrial Workplace Wipers & Cloths
A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.
Wipers: Disposable
Cloths: Re-usable
Cloths: Re-usable
Attribute | Value |
---|---|
Application | Light Duty Cleaning |
Wet/Dry | Dry |
Package Type | Centrefeed |
Ply | 1 |
Number of Wipes per Pack | 3500 |
Wiper Size | 380 x 185mm |
Colour | Blue |
Trade Name | Wypall L10 Extra |
Repeat/Single Use | Single Use |