Electrolube ECW Dry Lint Free Wipes, Bag of 25, 300 x 350mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
305-4139
Mfr. Part No.:
ECW025
Manufacturer:
Electrolube
Find similar products by selecting one or more attributes.
Select all

Brand

Electrolube

Wipe Type

Lint Free Wipes

Application

Disinfecting, General Cleaning

Wet/Dry

Dry

Package Type

Bag

Number of Wipes per Pack

25

Wiper Size

300 x 350mm

Colour

White

Trade Name

ECW

Repeat/Single Use

Single Use

Lint-free cleaning cloths, ECW025


High-quality, lint-free cloths for cleaning and drying surfaces
Suitable for use with silk screen and stencil cleaners
Absorbent with good tear resistance
Supplied in packs of 25, 300 x 350 mm