Saul D Dry Multi-Purpose Wipes, Box of 500

Unavailable
RS will no longer stock this product.
RS Stock No.:
236-4344
Mfr. Part No.:
EDW 01 B NEW
Manufacturer:
Saul D
Find similar products by selecting one or more attributes.
Select all

Brand

Saul D

Wipe Type

Multi-Purpose Wipes

Application

General Cleaning

Wet/Dry

Dry

Package Type

Box

Number of Wipes per Pack

500

Colour

Blue

RoHS Status: Not Applicable

COO (Country of Origin):
GB
The Saul D's wipes are made by polyester can be used wet or dry, disinfect and sanitise surfaces.

Made by 100% polyester
High absorption capacity
ISO 9073 - 6:2000 standard