WYPALL X70 Power Clean Reusable Cleaning Cloths 8348 White Wipes for General Cleaning, Dry Use, Roll of 870, 310 x
- RS Stock No.:
- 213-8237
- Mfr. Part No.:
- 8348
- Manufacturer:
- WYPALL
Subtotal (1 unit)*
MYR1,215.88
FREE delivery for orders over RM 500.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,215.88 |
*price indicative
- RS Stock No.:
- 213-8237
- Mfr. Part No.:
- 8348
- Manufacturer:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Application | General Cleaning | |
| Colour | White | |
| Trade Name | X70 Power Clean Reusable Cleaning Cloths 8348 | |
| Range | WypAll | |
| Package Type | Roll | |
| Number of Wipes per Pack | 870 | |
| Wiper Size | 310 x 315mm | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Single Use | |
| Ply | 1 | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Application General Cleaning | ||
Colour White | ||
Trade Name X70 Power Clean Reusable Cleaning Cloths 8348 | ||
Range WypAll | ||
Package Type Roll | ||
Number of Wipes per Pack 870 | ||
Wiper Size 310 x 315mm | ||
Wet/Dry Dry | ||
Repeat/Single Use Single Use | ||
Ply 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
WypAll® X70 Power Clean™ Reusable Cleaning Cloths 8348 - Jumbo Roll - 1 Roll x 870 White Wipers (870 Total)
From wiping up grime, oil and grease to soaking up food prep spills, having the right wipe on hand is crucial to your operation. A clean, absorbent and durable alternative to paper towels, rags and shop towels, WypAll® offers a wide range of task-specific wipes and cloths designed to meet your industry needs and enhance your confidence in every clean. The Power Clean™ range has been specially designed to tackle the toughest tasks - from heavy-duty cleaning to lint free surface prep, perfect for use in industrial manufacturing. The WypAll® X70 Power Clean™ range has been specially designed for medium-duty wiping tasks, especially where absorbency is key. WypAll® X70 Power Clean™ reusable cleaning cloths absorb oil and water 3 times faster than laundered cloths. The wipers stay strong and keep their shape even when wet, perfect for use in industrial manufacturing. The Hydroknit™ technology ensures each reusable cleaning cloth is lightweight and absorbs quickly, helping to reduce residue and allow versatile cleaning across a variety of tasks, so your surfaces are always ready to perform. The hygienic wipers are also certified for food contact offering a clean, reliable option for surfaces in food service areas. WypAll® X70 Power Clean™ reusable cleaning cloths can be used with detergent or disinfectant. These wipers have been tested as compatible for use in spray and wipe application with peracetic acid, hydrogen peroxide, bleach (sodium hypochlorite) and quats (quaternary ammonium compounds). Spray and wiping compatibility helps to ensure workers can wipe their own work spaces, vehicles, desks, seating and food prep areas before and after use. When the WypAll® X70 Power Clean™ is used for spray and wipe it also helps to enable production workers to clean down/sanitise individual workstations before hand-off to next shift. For environments where fully saturated wiping is a requirement, these WypAll® cleaning cloths are tested as compatible with soap/detergent, hydrogen peroxide, peracetic acid, methyl ethyl ketone, isopropanol, acetone and bleach (sodium hypochlorite). Always follow manufacturers' instructions for dilution, application and contact time. These industrial wipers are delivered in a high capacity roll format and, when used with the mobile roll dispenser, provide easy access to the wipers just where you need it such as in larger manufacturing and industrial work areas, or anywhere requiring extensive wiping. These Kimberly-Clark™ wipers are compatible with Kimberly-Clark Professional™ rolled hand towel dispensers (product codes 6146, 6154 and 6155). Individual sheet size measures 31cm (L) x 31.5cm (W). 1 jumbo roll x 870 reusable cleaning cloths, 1 ply, white (870 total)
Features and benefits
• Each large capacity roll of WypAll® X70 Power Clean™ cloths contains 870 white, 1 ply wipers
• WypAll® X70 Power Clean™ reusable cleaning cloths absorb oil and water 3 times faster than laundered cloths; the WypAll® industrial wipers range is designed to help you improve productivity and efficiency whilst reducing waste
• Advanced Hydroknit™ technology ensures each wiper is strong and fast absorbing; rectangular sheets with raw edges made of chemically untreated and unmodified cellulose fibers and polypropylene
• WypAll® X70 Power Clean™ jumbo roll reusable cloths stay strong, even when wet, so your surfaces are ready to perform; food contact certified hygienic cloths
• Designed for medium-duty wiping tasks where absorbency is key and supplied in a high capacity large roll, these wipers are ideal in industrial manufacturing; WypAll® X70 Power Clean™ rolls are compatible with a range of Kimberly-Clark Professional™ dispensers
• WypAll® X70 Power Clean™ reusable cleaning cloths absorb oil and water 3 times faster than laundered cloths; the WypAll® industrial wipers range is designed to help you improve productivity and efficiency whilst reducing waste
• Advanced Hydroknit™ technology ensures each wiper is strong and fast absorbing; rectangular sheets with raw edges made of chemically untreated and unmodified cellulose fibers and polypropylene
• WypAll® X70 Power Clean™ jumbo roll reusable cloths stay strong, even when wet, so your surfaces are ready to perform; food contact certified hygienic cloths
• Designed for medium-duty wiping tasks where absorbency is key and supplied in a high capacity large roll, these wipers are ideal in industrial manufacturing; WypAll® X70 Power Clean™ rolls are compatible with a range of Kimberly-Clark Professional™ dispensers
Applications
Cleaning and wiping
Related links
- WYPALL WypAll® X70 Power Clean™ 8387 White Cloths for Industrial Cleaning Box of 76 Repeat Use
- WYPALL X80 Power Clean Cloths 8347 Blue Wipes for General Cleaning Roll of 475 Single Use
- WYPALL WypAll® X70 Power Clean™ 8296 White Cloths for General Cleaning Box of 200 Repeat Use
- WYPALL X60 General Clean Multi-task Cleaning Cloths 8371 Blue Wipes for Surface Cleaning Roll of 500, 385 x
- WYPALL X60 General Clean Multi-task Cleaning Cloths 8349 White Wipes for General Cleaning Roll of 650, 385 x
- WYPALL X80 Power Clean Heavy Duty Cloths 8377 White Wipes for Hand Cleaning Roll of 475 Single
- WYPALL WypAll® X70 Power Clean™ 8381 White Cloths for Industrial Cleaning Box of 300 Repeat Use
- WYPALL Power Clean Heavy Duty Cloths 8388 White Wipes for Industrial Cleaning Quarter Fold of 50, 305 x
