- RS Stock No.:
- 240-9474
- Mfr. Part No.:
- 473188
- Manufacturer:
- Tork
Discontinued product
- RS Stock No.:
- 240-9474
- Mfr. Part No.:
- 473188
- Manufacturer:
- Tork
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Tork Reflex™ Centrefeed Paper Towel and Dispenser White and Turquoise M4, Portable, 1 Pack, 473188
Tork Reflex™ Centrefeed Starter Pack White and Turquoise M4: Cleaning on the go requires a portable supply of hand and surface wipes. Our Tork Reflex™ Centrefeed Starter Pack ensures paper is always available, thanks to its sturdy handle that is easy to carry or attach to a trolley. Perfect for hospitality, contract cleaning and other mobile settings, this durable centrefeed dispenser protects rolls from dirt, improving hygiene. Use up to 37% less paper compared to the Tork Centrefeed system with its cost-effective single-sheet dispensing.
Advantages at a glance
Portable design with a sturdy handle for easy carrying
Boost hygiene and cut consumption with single-sheet dispensing
Fully enclosed roll is protected from dirt and splashes
Run out indicator to plan refills in advance
Boost hygiene and cut consumption with single-sheet dispensing
Fully enclosed roll is protected from dirt and splashes
Run out indicator to plan refills in advance
Reduce the risk of cross-contamination – our single-sheet dispensing system means you touch only what you take.
Meet the challenges of tough environments with this robust robust centrefeed dispenser.
Boost hygiene levels – the dispenser fully encloses the roll to protect paper from dirt.
Keep track of consumption and never be left without paper with the run out indicator.
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Meet the challenges of tough environments with this robust robust centrefeed dispenser.
Boost hygiene levels – the dispenser fully encloses the roll to protect paper from dirt.
Keep track of consumption and never be left without paper with the run out indicator.
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Compatible with Tork M4 Wiping Papers
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Specifications
Attribute | Value |
---|---|
Type | Wiper Dispenser |
Width | 278mm |
Colour | White |
Material | Plastic |