- RS Stock No.:
- 910-6977
- Mfr. Part No.:
- 867501000
- Manufacturer:
- Legamaster
- RS Stock No.:
- 910-6977
- Mfr. Part No.:
- 867501000
- Manufacturer:
- Legamaster
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
Coloured Glassboard
Legamaster Magnetic Glassboard are ideal for use in offices, schools or at home.
The Glassboard is coated on the reverse and can be hung in front of any wall colour and the wall finish does not shine through.
Glassboard is made from tempered safety glass so there is no risk of the product shattering
The Glassboard is coated on the reverse and can be hung in front of any wall colour and the wall finish does not shine through.
Glassboard is made from tempered safety glass so there is no risk of the product shattering
Magnetic glassboard surface (4 mm)
Can be written on with Legamaster chalk markers and Legamaster board markers
Legamaster glassboards can be mounted horizontally and vertically
Wall mounting brackets (90x120 and 100x150 cm)
Can be written on with Legamaster chalk markers and Legamaster board markers
Legamaster glassboards can be mounted horizontally and vertically
Wall mounting brackets (90x120 and 100x150 cm)
Minimalistic colourful and decorative glassboard with all functionalities of a standard memoboard / whiteboard
Tempered safe glass (4 mm)
Perfect smooth writability
Very good to excellent dry-wipeability
Hygienic glass surface that is easy to clean and keep clean with Legamaster whiteboard and glassboard cleaner
Remove permanent marker ink: can be used with Magic-Wipe
Tempered safe glass (4 mm)
Perfect smooth writability
Very good to excellent dry-wipeability
Hygienic glass surface that is easy to clean and keep clean with Legamaster whiteboard and glassboard cleaner
Remove permanent marker ink: can be used with Magic-Wipe
Note
Supplied with
1 x chalkmarker
2 x Strong glassboard magnets
Fixing kit and a clear mounting instruction
2 x Strong glassboard magnets
Fixing kit and a clear mounting instruction
Glassboard
Specifications
Attribute | Value |
---|---|
Magnetic | Yes |
Writing Surface Height | 90cm |
Writing Surface Width | 120cm |