Kern EW 6200-2NM Precision Balance Weighing Scale, 6.2kg Weight Capacity
- RS Stock No.:
- 260-0960
- Mfr. Part No.:
- EW 6200-2NM
- Manufacturer:
- Kern
Subtotal (1 unit)**
MYR7,202.47
Temporarily out of stock - back order for despatch 05/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR7,202.47 |
**price indicative
- RS Stock No.:
- 260-0960
- Mfr. Part No.:
- EW 6200-2NM
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kern | |
Weighing Capacity | 6.2kg | |
Scale Type | Precision Balance | |
Resolution | 0.02 g | |
Parts Counting | Yes | |
Model Number p | EW 6200-2NM | |
Select all | ||
---|---|---|
Brand Kern | ||
Weighing Capacity 6.2kg | ||
Scale Type Precision Balance | ||
Resolution 0.02 g | ||
Parts Counting Yes | ||
Model Number p EW 6200-2NM | ||
Related links
- Kern EW 2200-2NM Precision Balance Weighing Scale, 2.2kg Weight Capacity
- Kern EW 4200-2NM Precision Balance Weighing Scale, 4.2kg Weight Capacity
- Kern PLS 6200-2A Precision Balance Weighing Scale, 6.2kg Weight Capacity
- Kern EW 620-3NM+C Precision Balance Weighing Scale, 620g Weight Capacity PreCal
- Ohaus PR6201 Weighing Scale Weighing Scale, 6.2kg Weight Capacity
- Ohaus PX6202/E Weighing Scale Weighing Scale, 6.2kg Weight Capacity
- Ohaus SKX6201 Weighing Scale Weighing Scale, 6.2kg Weight Capacity
- Kern 440-47N Precision Balance Weighing Scale, 2kg Weight Capacity