- RS Stock No.:
- 224-7435
- Mfr. Part No.:
- BKT 8+CAL
- Manufacturer:
- Adam Equipment Co Ltd
Temporarily out of stock - back order for despatch 22/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR7,573.31
Units | Per Unit |
1 + | MYR7,573.31 |
- RS Stock No.:
- 224-7435
- Mfr. Part No.:
- BKT 8+CAL
- Manufacturer:
- Adam Equipment Co Ltd
Technical data sheets
Legislation and Compliance
Product Details
The Adam Equipment Co Ltd BKT series Weighing machine come with label printing scales are ideal for manufacturing, shipping and receiving, packing and distribution warehouses. The BKT has a built-in printer that can print weight, QR codes, bar codes and labels in numerous languages. Its operation is simple using six buttons on the indicator, and results are readily visible on the backlit LCD
RS-232 interface is available to provide speedy connection to computers and printers.
Rugged construction stands up to industrial use.
Sealed keypad protects against dirt and spills.
Vivid, backlit LCD easily visible in any lighting conditions.
Rugged construction stands up to industrial use.
Sealed keypad protects against dirt and spills.
Vivid, backlit LCD easily visible in any lighting conditions.
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 8kg |
Scale Type | Printing |
Resolution | 0.1 g |
Calibrated | PreCal |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type G - British 3-pin, Type C - Europlug, Type I - Australian plug |
Weighpan Dimensions | 300 x 400mm |
Weighpan Length | 400mm |
Weighpan Width | 300mm |
Weighpan Height | 65mm |
Net Weight | 14kg |
Model Number p | BKT 8 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +40°C |