Kern EOC 60K-2 Platform Weighing Scale, 60kg Weight Capacity
- RS Stock No.:
- 205-9582
- Mfr. Part No.:
- EOC 60K-2
- Manufacturer:
- Kern
Subtotal (1 unit)**
MYR1,529.53
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR1,529.53 |
**price indicative
- RS Stock No.:
- 205-9582
- Mfr. Part No.:
- EOC 60K-2
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Kern | |
Weighing Capacity | 60kg | |
Scale Type | Platform | |
Resolution | 10 g | |
Parts Counting | Yes | |
Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | |
Model Number p | EOC 60K-2 | |
Select all | ||
---|---|---|
Manufacturer Kern | ||
Weighing Capacity 60kg | ||
Scale Type Platform | ||
Resolution 10 g | ||
Parts Counting Yes | ||
Plug Type Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | ||
Model Number p EOC 60K-2 | ||
Related links
- Kern EOC 60K-3A Platform Weighing Scale, 60kg Weight Capacity
- Kern EOC 60K-2L Platform Weighing Scale, 60kg Weight Capacity
- Kern EOC 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern EOC 60K-3 Platform Weighing Scale, 60kg Weight Capacity
- Kern KGP 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern KGP 60K-3 Platform Weighing Scale, 60kg Weight Capacity
- Kern IOC 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern IOC 60K-3 Platform Weighing Scale, 60kg Weight Capacity