- RS Stock No.:
- 192-4111
- Mfr. Part No.:
- CXB 15K1 + Calibration
- Manufacturer:
- Kern
Discontinued product
- RS Stock No.:
- 192-4111
- Mfr. Part No.:
- CXB 15K1 + Calibration
- Manufacturer:
- Kern
Technical data sheets
Legislation and Compliance
Product Details
Precise counting: The automatic reference weight optimisation of reference weight gradually improves the average piece weight value
Programmable using numerical key pad:
required reference quantity
known reference weight
Three displays for total weight (verifiable), piece weight, total quantity
Audible Fill-to-target: target quantity or target weight can be programmed, e.g. for check weighing. When the target value is reached, a signal will sound
Counting results memory: adds up all individual piece counts, result is shown in total weight and total pieces
Energy management: Backlight turns off after 5 sec
PRE-TARE function for manual subtraction of a known container weight, value can be saved
Two balances in one: Changes from counting mode to weighing mode at the touch of a key
Protective working cover included with delivery
Programmable using numerical key pad:
required reference quantity
known reference weight
Three displays for total weight (verifiable), piece weight, total quantity
Audible Fill-to-target: target quantity or target weight can be programmed, e.g. for check weighing. When the target value is reached, a signal will sound
Counting results memory: adds up all individual piece counts, result is shown in total weight and total pieces
Energy management: Backlight turns off after 5 sec
PRE-TARE function for manual subtraction of a known container weight, value can be saved
Two balances in one: Changes from counting mode to weighing mode at the touch of a key
Protective working cover included with delivery
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 15kg |
Scale Type | Counting |
Resolution | 15000 |
Calibrated | PreCal |
Parts Counting | Yes |
Plug Type | Europe |
Weighpan Dimensions | 300 x 330 x 110mm |
Weighpan Length | 300mm |
Weighpan Width | 330mm |
Weighpan Height | 110mm |
Weighpan Diameter | 300 x 225mm |
Net Weight | 4000g |
Model Number p | CXB 15K1+C |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -10°C |