Adam Equipment Co Ltd GBK 120 Bench Weighing Scale, 120kg Weight Capacity
- RS Stock No.:
- 185-4017
- Mfr. Part No.:
- GBK 120
- Manufacturer:
- Adam Equipment Co Ltd
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR3,104.64
Units | Per Unit |
---|---|
1 + | MYR3,104.64 |
- RS Stock No.:
- 185-4017
- Mfr. Part No.:
- GBK 120
- Manufacturer:
- Adam Equipment Co Ltd
Technical data sheets
Legislation and Compliance
Product Details
Durable and flexible, Adam Equipments GBK bench scales provide a superb value for businesses that need a scale to perform multiple functions. GBK is well-suited for use on production floors, at bakeries, in shipping and receiving operations, at wholesale operations, and even during auctions. All GBK models feature a full numeric keypad and checkweighing lights to simplify operation. The ample, grade 304 stainless steel pan can be easily cleaned, and RS-232 interface provides connectivity to printers and PCs.
Models
GBK 16 (16kg capacity), GBK 32 (32kg capacity), GBK 60 (60kg capacity), GBK 120 (120kg capacity)
Application Information
GBK scales are perfect for industrial checkweighing tasks where speed, accuracy and robustness are crucial.
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 120kg |
Scale Type | Bench |
Resolution | 5 g |
Parts Counting | Yes |
Interface Type | RS232, USB |
Plug Type | Type G - British 3-pin, Type C - Europlug, Type I - Australian plug |
Weighpan Dimensions | 300 x 400mm |
Weighpan Length | 400mm |
Weighpan Width | 300mm |
Weighpan Height | 65mm |
Net Weight | 7.6kg |
Model Number p | GBK 120 |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -10°C |