Kern PNJ 12000-1M Precision Balance Weighing Scale, 12kg Weight Capacity | RS
Recently searched

    Kern PNJ 12000-1M Precision Balance Weighing Scale, 12kg Weight Capacity

    Subtotal (1 unit)**

    MYR5,594.70

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 07/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR5,594.70

    **price indicative

    RS Stock No.:
    136-3449
    Mfr. Part No.:
    PNJ 12000-1M
    Manufacturer:
    Kern
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Kern

    Weighing Capacity

    12kg

    Scale Type

    Precision Balance

    Resolution

    0.1 g

    Parts Counting

    Yes

    Interface Type

    RS232

    Plug Type

    Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

    Weighpan Length

    190mm

    Weighpan Width

    190mm

    Net Weight

    3.5kg

    Model Number p

    PNJ 12000-1M

    Minimum Operating Temperature

    +5°C

    Maximum Operating Temperature

    +40°C

    Related links