Recently searched

    Kern ABT 120-4NM Analytical Balance Weighing Scale, 120g Weight Capacity

    Discontinued product
    RS Stock No.:
    136-3429
    Mfr. Part No.:
    ABT 120-4NM
    Manufacturer:
    Kern
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Kern

    Weighing Capacity

    120g

    Scale Type

    Analytical Balance

    Resolution

    0.1 mg

    Parts Counting

    Yes

    Interface Type

    RS232

    Plug Type

    Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

    Weighpan Diameter

    80mm

    Net Weight

    7kg

    Model Number p

    ABT 120-4NM

    Minimum Operating Temperature

    +10°C

    Maximum Operating Temperature

    +30°C